49 Product Results Found for "MULTICOMP"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.260 50+ $15.220 100+ $14.270 250+ $13.120 500+ $12.390 | M12 Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $12.700 100+ $10.660 250+ $9.890 500+ $9.290 1000+ $8.820 | M12 Series | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.750 100+ $8.040 250+ $7.400 500+ $6.890 1000+ $6.500 | - | M12 | - | Male | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $11.770 10+ $10.780 25+ $10.090 | M12 Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.560 100+ $8.700 250+ $8.010 500+ $7.460 1000+ $7.040 | - | M12 | - | Male | - | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $18.400 50+ $15.330 100+ $14.380 250+ $13.210 500+ $12.490 | M12 Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.140 100+ $7.530 250+ $6.930 500+ $6.460 1000+ $6.090 | - | M12 | - | Female | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $12.810 100+ $10.560 250+ $9.720 500+ $9.060 1000+ $8.540 | - | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.940 100+ $7.360 250+ $6.780 500+ $6.310 1000+ $5.960 | - | M12 | - | Male | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.770 100+ $8.870 250+ $8.160 500+ $7.610 1000+ $7.180 | - | M12 | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $22.380 50+ $18.650 100+ $17.500 250+ $16.080 500+ $15.200 | M12 Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | |||||
79AK2659 RoHS | MULTICOMP PRO | Each | 1+ $8.600 100+ $7.090 250+ $6.520 500+ $6.080 1000+ $5.740 | - | M12 | - | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
MULTICOMP PRO | Each | 1+ $22.270 50+ $20.470 100+ $19.000 250+ $17.850 500+ $16.870 | MP Field Installable Sensor Connectors | M12 | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.970 100+ $7.520 250+ $6.990 500+ $6.560 1000+ $6.230 | MP Field Installable Sensor Connectors | M12 | - | Male | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
78AK7212 RoHS | MULTICOMP PRO | Each | 1+ $6.230 100+ $5.140 250+ $4.730 500+ $4.400 1000+ $4.150 | - | M5 | - | Male | - | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||
MULTICOMP PRO | Each | 1+ $9.970 100+ $8.360 250+ $7.750 500+ $7.290 1000+ $6.920 | MP Field Installable Sensor Connectors | M12 | - | Female | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $8.970 100+ $7.520 250+ $6.990 500+ $6.560 1000+ $6.230 | MP Field Installable Sensor Connectors | M8 | - | Male | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $21.370 50+ $19.640 100+ $18.220 250+ $17.130 500+ $16.180 | MP Field Installable Sensor Connectors | M12 | - | Male | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
79AK2658 RoHS | MULTICOMP PRO | Each | 1+ $7.270 100+ $5.990 250+ $5.520 500+ $5.140 1000+ $4.840 | - | M12 | - | Female | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
78AK7213 RoHS | MULTICOMP PRO | Each | 1+ $5.940 100+ $4.890 250+ $4.500 500+ $4.190 1000+ $3.960 | - | M8 | - | Male | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
MULTICOMP PRO | Each | 1+ $8.970 100+ $7.520 250+ $6.990 500+ $6.560 1000+ $6.230 | MP Field Installable Sensor Connectors | M8 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $9.970 100+ $8.360 250+ $7.750 500+ $7.290 1000+ $6.920 | MP Field Installable Sensor Connectors | M8 | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $36.790 25+ $33.850 50+ $31.560 100+ $30.580 250+ $29.590 | MP M35 Power | M35 | - | Male | - | 3 Positions | Screw Pin | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $46.030 25+ $42.350 50+ $39.480 100+ $38.260 250+ $37.030 | MP M35 Power | M35 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $38.940 25+ $35.820 50+ $33.390 100+ $32.370 250+ $31.330 | MP M35 Power | M35 | - | Female | - | 3 Positions | Screw Socket | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||