2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Barrier Panel Mount Terminal Blocks
                                                                                                  Print Page

                                                                                                  MC001347

                                                                                                  Panel Mount Barrier Terminal Block, 2 Row, 8 Positions, 22 AWG, 10 AWG, 14 mm, 30 A

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MC001347
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001347
                                                                                                  Newark Part No.92Y9312
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5.520
                                                                                                  10+$5.090
                                                                                                  25+$4.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001347
                                                                                                  Newark Part No.92Y9312
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Rows2 Row
                                                                                                  No. of Positions8Positions
                                                                                                  Wire Size AWG Min22AWG
                                                                                                  Wire Size AWG Max10AWG
                                                                                                  Pitch Spacing14mm
                                                                                                  Rated Current30A
                                                                                                  Rated Voltage300V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Panel Mount Barrier Terminal Block, 2 Row, 8 Positions, is a robust and versatile electrical connector designed for secure and efficient wire connections in industrial and electronic applications. With its durable construction and reliable performance, this terminal block provides a convenient and organized solution for wiring needs. The terminal block is compatible with wire sizes ranging from 22 AWG (American Wire Gauge) to 10 AWG, accommodating a broad range of wire thicknesses commonly used in electrical installations. This versatility enables connectivity with various types of wires, ensuring flexibility in wiring applications.

                                                                                                  • Rating: 30A 300VAC
                                                                                                  • Terminal: Brass, Nickel Plated 0.8t
                                                                                                  • Body Material: Plastic Nylon 66 (UL 94V-0)
                                                                                                  • Screw: Steel, M4, Nickel Plated Brass
                                                                                                  • Working Temperature: -40˚C to +105˚C
                                                                                                  • Wire Range: 12 to 18 Awg STR
                                                                                                  • Max. Torque Value: 18kg/cm

                                                                                                  Applications

                                                                                                  Electrical, Hobby & Education, Industrial, Patch Panels, Power Management, Cable & Wire Protection, Routing

                                                                                                  Technical Specifications

                                                                                                  No. of Rows

                                                                                                  2 Row

                                                                                                  Wire Size AWG Min

                                                                                                  22AWG

                                                                                                  Pitch Spacing

                                                                                                  14mm

                                                                                                  Rated Voltage

                                                                                                  300V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Positions

                                                                                                  8Positions

                                                                                                  Wire Size AWG Max

                                                                                                  10AWG

                                                                                                  Rated Current

                                                                                                  30A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.