2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. DIN Rail Terminal Blocks
                                                                                                  Print Page

                                                                                                  1414129

                                                                                                  TERMINAL BLOCK, 4 CONTACT, 26-16AWG

                                                                                                  PHOENIX CONTACT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PHOENIX CONTACT 1414129
                                                                                                  PHOENIX CONTACT 1414129
                                                                                                  PHOENIX CONTACT 1414129
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1414129
                                                                                                  Newark Part No.43K2507
                                                                                                  Product RangeMTTB
                                                                                                  Also Known AsMTTB 1,5
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$15.040
                                                                                                  10+$14.640
                                                                                                  50+$13.830
                                                                                                  100+$12.770
                                                                                                  250+$11.840
                                                                                                  500+$11.310
                                                                                                  1000+$10.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PHOENIX CONTACT
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1414129
                                                                                                  Newark Part No.43K2507
                                                                                                  Product RangeMTTB
                                                                                                  Also Known AsMTTB 1,5
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Positions4Positions
                                                                                                  Wire Size AWG Min26AWG
                                                                                                  Wire Size AWG Max16AWG
                                                                                                  Conductor Area CSA1.5mm²
                                                                                                  Wire Connection MethodScrew
                                                                                                  Rated Current15A
                                                                                                  Rated Voltage300V
                                                                                                  No. of Levels2
                                                                                                  Product RangeMTTB
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 1414129 is a 4-position 2-level grey Micro Terminal Block with the M2 screw connection and a polyamide insulator. This MTTB 1,5 terminal supports NS 15, NS 35/7,5, NS 35/15 mounting type. It has clear arrangement and easy potential distribution. The bridging option on both levels.

                                                                                                  • 4.2mm Design width
                                                                                                  • 0.14 to 1.5mm² Cross section
                                                                                                  • 4kV Rated surge voltage
                                                                                                  • 6mm Stripping length
                                                                                                  • 0.22 to 0.25Nm Tightening torque
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Positions

                                                                                                  4Positions

                                                                                                  Wire Size AWG Max

                                                                                                  16AWG

                                                                                                  Wire Connection Method

                                                                                                  Screw

                                                                                                  Rated Voltage

                                                                                                  300V

                                                                                                  Product Range

                                                                                                  MTTB

                                                                                                  Wire Size AWG Min

                                                                                                  26AWG

                                                                                                  Conductor Area CSA

                                                                                                  1.5mm²

                                                                                                  Rated Current

                                                                                                  15A

                                                                                                  No. of Levels

                                                                                                  2

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility