2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Pluggable Terminal Blocks
                                                                                                  Print Page

                                                                                                  30-1042

                                                                                                  Pluggable Terminal Block, 1 Positions, Push In Lock

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 30-1042
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No30-1042
                                                                                                  Newark Part No.70AK6314
                                                                                                  Product RangeSpliceLine Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.800
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No30-1042
                                                                                                  Newark Part No.70AK6314
                                                                                                  Product RangeSpliceLine Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pitch Spacing-
                                                                                                  No. of Positions1Positions
                                                                                                  Wire Size (AWG)20AWG to 12AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Wire Connection MethodPush In Lock
                                                                                                  Rated Current32A
                                                                                                  Rated Voltage600V
                                                                                                  Product RangeSpliceLine Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 30-1342 from Ideal provides the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.

                                                                                                  • Faster alternative to traditional butt splices
                                                                                                  • Crimp-free, solderless push-in butt splice
                                                                                                  • Slim design fits through 1/2 in. knockout
                                                                                                  • Strip length: 12 -13mm
                                                                                                  • Perfect for lengthening wire
                                                                                                  • Transparent polycarbonate housing for visual inspection of connection
                                                                                                  • Approved for bonding and grounding applications
                                                                                                  • Wire range: 12 -20 AWG (Solid), 12-16 AWG (≤19 Stranded) and 14-18 AWG (Tin bonded, ≤19 strand)
                                                                                                  • Polycarbonate housing
                                                                                                  • Copper contacts
                                                                                                  • Tin plated
                                                                                                  • Temperature: 105°C
                                                                                                  • Dimensions (LxWxH): 24.3x14.56x10.34mm
                                                                                                  • Supplied in packs of 100

                                                                                                  Technical Specifications

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Wire Size (AWG)

                                                                                                  20AWG to 12AWG

                                                                                                  Wire Connection Method

                                                                                                  Push In Lock

                                                                                                  Rated Voltage

                                                                                                  600V

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Positions

                                                                                                  1Positions

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Rated Current

                                                                                                  32A

                                                                                                  Product Range

                                                                                                  SpliceLine Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Installation Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG