Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB77VP/6
Newark Part No.49P4992
Product RangeCTB77VP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
| 5+ | $19.700 |
| 10+ | $19.310 |
| 25+ | $18.900 |
| 50+ | $17.960 |
| 100+ | $16.260 |
| 250+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB77VP/6
Newark Part No.49P4992
Product RangeCTB77VP
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB77VP
SVHCLead (21-Jan-2025)
Product Overview
The CTB77VP series 10.16mm pitch 57A very high-power rising clamp wire-to-board Terminal Block with tinned nickel plated brass terminal with moulded in grey flame retardant PA and zinc plated steel wire clamp. It has 8kV impulse withstand voltage and M2.5 size steel zinc plated screw.
- UL94V-0 Flammability rating
- 2 and 3 pole double interlocking mechanism for increased strength
- 4 to 12-pole Pre-assembled
- Captive screws
- Professional rising clamp terminals
Applications
Industrial
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
-
Conductor Area CSA
10mm²
Rated Current
40A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB77VP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate