Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMUSBS-05-S-B-TH-TR
Newark Part No.53AJ8282
Product RangeMUSBS Series
Technical Datasheet
855 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 25+ | $4.710 |
| 50+ | $4.380 |
| 100+ | $4.170 |
| 500+ | $3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSBS-05-S-B-TH-TR
Newark Part No.53AJ8282
Product RangeMUSBS Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP68
Product RangeMUSBS Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MUSBS-05-S-B-TH-TR is a MUSBS series IP68 sealed mini USB port.
- Black high temperature thermoplastic insulator
- Phosphor Bronze contact
- Gold over nickel plating contact
- Current rating is 3.1 A per pin (1 pin powered per row)
- Voltage rating of 30VRMS
- Operating temp range from -50 °C to +85 °C
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
MUSBS Series
Contact Plating
-
USB Standard
-
No. of Positions
5 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate