ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. USB Connectors & Adapters
                                                                                                  4. USB Connectors
                                                                                                  Print Page

                                                                                                  USB3076-30-A

                                                                                                  USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

                                                                                                  Date/Lot Code

                                                                                                  GCT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GCT USB3076-30-A
                                                                                                  GCT USB3076-30-A
                                                                                                  GCT USB3076-30-A
                                                                                                  ManufacturerGCT
                                                                                                  Manufacturer Part NoUSB3076-30-A
                                                                                                  Newark Part No.
                                                                                                  Full Reel28X2569
                                                                                                  Cut Tape73T7895
                                                                                                  Product RangeUSB3076 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,661 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$0.486$0.49
                                                                                                  Total Price $0.49
                                                                                                  Cut Tape
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$0.796$0.486
                                                                                                  10+$0.719$0.486
                                                                                                  100+$0.657$0.486
                                                                                                  250+$0.606$0.486
                                                                                                  500+$0.564$0.486
                                                                                                  1000+$0.529$0.486
                                                                                                  2500+$0.498$0.486
                                                                                                  5000+$0.471$0.471
                                                                                                  Full Reel
                                                                                                  QuantityPricePromotional price
                                                                                                  1500+$0.606$0.243
                                                                                                  3000+$0.564$0.243
                                                                                                  6000+$0.529$0.243
                                                                                                  9000+$0.498$0.243
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GCT
                                                                                                  ManufacturerGCT
                                                                                                  Manufacturer Part NoUSB3076-30-A
                                                                                                  Newark Part No.
                                                                                                  Full Reel28X2569
                                                                                                  Cut Tape73T7895
                                                                                                  Product RangeUSB3076 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB Connector TypeMicro USB Type B
                                                                                                  USB StandardUSB 2.0
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions5Positions
                                                                                                  Connector MountingSurface Mount
                                                                                                  OrientationRight Angle
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product RangeUSB3076 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The USB3076-30-A is a 5-contact type B Micro USB 2.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel metallic shell. The USB3076 series connector has surface type PCB mount, side entry type, bottom mount position and outer shell stake.

                                                                                                  • No locating peg and mating face lead in
                                                                                                  • 2.66mm Profile
                                                                                                  • 1.0A Signal (Pins 2, 3, 4), 1.8A power (Pins 1, 5) current rating
                                                                                                  • 100V Voltage rating
                                                                                                  • 30mΩ Maximum contact resistance
                                                                                                  • 10,000 cycles Durability
                                                                                                  • 30mΩ Maximum contact resistance
                                                                                                  • 10,000 cycles Durability

                                                                                                  Applications

                                                                                                  Industrial, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  USB Connector Type

                                                                                                  Micro USB Type B

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Connector Mounting

                                                                                                  Surface Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  USB3076 Series

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  No. of Positions

                                                                                                  5Positions

                                                                                                  Orientation

                                                                                                  Right Angle

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (6)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Alternatives for USB3076-30-A

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability