350mm AC Axial Fans:

2 Products Found
Find a huge range of 350mm AC Axial Fans at Newark Electronics Mexico. We stock a wide range of AC Axial Fans, such as 120mm, 119mm, 80mm & 172mm AC Axial Fans from the worlds top manufacturers including: Ebm-papst
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R7863

RoHS

Each
1+
$361.030
230V
Circular
350mm
101.5mm
Ball Bearing
1895CFM
-
195W
1550rpm
4 Lead Wires
900mA
IP44
53.667m³/min
A Series
47M2385

RoHS

Each
1+
$567.810
230V / 400V
Circular
350mm
80mm
Ball Bearing
1705.7CFM
69dBA
190W
1620rpm
9 Lead Wires
390mA
IP44
55m³/min
W4D350 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY