4000 N Series AC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.840 5+ $49.570 10+ $48.290 25+ $45.750 50+ $43.210 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | 3100rpm | Terminals | IP54, IP65 | 3m³/min | 4000 N Series | |||||
Each | 1+ $55.910 5+ $54.630 10+ $53.340 25+ $50.770 50+ $48.200 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | IP54, IP65 | 2.66m³/min | 4000 N Series |