Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.260 |
Price for:Each
Minimum: 1
Multiple: 1
$154.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2259-MBT TC.GN
Newark Part No.24M0684
Product RangeA2259
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating57dBA
Power Rating30W
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min14.15m³/min
Product RangeA2259
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A2259-MBT TC.GN is a 220/240VAC middle speed Fan with ball bearing and terminal power connection. Die-cast aluminium frame and PC impeller. Reliable Alveolate motor construction. Counter-clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 1400/1600RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 30W Rated power
- 0.27/0.36"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
- Thermal cut-out and capacitor
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
1600rpm
Current Rating
130mA
IP Rating
-
Product Range
A2259
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
14.15m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for A2259-MBT TC.GN
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate