Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AL06-01
Newark Part No.73C6136
Product RangeA2E250 Series
Technical Datasheet
18 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $307.000 |
5+ | $300.140 |
10+ | $293.280 |
25+ | $279.560 |
Price for:Each
Minimum: 1
Multiple: 1
$307.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AL06-01
Newark Part No.73C6136
Product RangeA2E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM1159.38CFM
Noise Rating70dBA
Power Rating150W
Rated Speed2600rpm
Power Connection Type4 Lead Wires
Current Rating660mA
IP RatingIP44
Air Flow - m3/min32.83m³/min
Product RangeA2E250 Series
SVHCLead
Product Overview
The A2E250-AL06-01 is a 230VAC Axial Fan with a ball bearing and black coated sheet steel impeller. This 7-sickled blade (S series) AC fan features counter clockwise rotation as seen on rotor and shaft horizontal or rotor on bottom mounting position and "V" direction of air flow. The motor is thermal overload protector (TOP) wired internally. The electrical connection is via wire leaded cable.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2600rpm
Current Rating
660mA
Air Flow - m3/min
32.83m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
72mm
Air Flow - CFM
1159.38CFM
Power Rating
150W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A2E250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate