Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW4E250-CH02-70
Newark Part No.20C8085
Product RangeW4E250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.870 |
Price for:Each
Minimum: 10
Multiple: 1
$4,328.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E250-CH02-70
Newark Part No.20C8085
Product RangeW4E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth87mm
Bearing TypeBall Bearing
Air Flow - CFM645CFM
Noise Rating58dBA
Power Rating48W
Rated Speed1640rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP44
Air Flow - m3/min20m³/min
Product RangeW4E250 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The W4E250-CH02-70 is a 230VAC Axial Fan with a maintenance-free ball bearing and black coated sheet steel blades. This S series 7-blade AC fan comes with a black plastic coated phosphated steel guard grille, pre-galvanized black plastic coated sheet steel wall ring and black coated rotor. The direction of rotation is counter clockwise direction, seen on rotor.
- Rotor-side condensate discharge
- Class B insulation
- IP44 Protection rating
- S1 Mode of continuous operation
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
1640rpm
Current Rating
200mA
Air Flow - m3/min
20m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
87mm
Air Flow - CFM
645CFM
Power Rating
48W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W4E250 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate