Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD1G146-AA33-52
Newark Part No.93B6149
Product RangeD1G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,279.540 |
Price for:Each
Minimum: 10
Multiple: 1
$12,795.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD1G146-AA33-52
Newark Part No.93B6149
Product RangeD1G Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size219mm
External Depth232mm
Flow Rate - Metric15.82m³/min
Air Flow - CFM559CFM
Flow Rate - Imperial559CFM
Air Flow - m3/min15.82m³/min
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating105W
Product RangeD1G Series
IP RatingIP42
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
232mm
Air Flow - CFM
559CFM
Air Flow - m3/min
15.82m³/min
Bearing Type
Ball Bearing
Power Rating
105W
IP Rating
IP42
Supply Voltage
48VDC
Fan Frame Size
219mm
Flow Rate - Metric
15.82m³/min
Flow Rate - Imperial
559CFM
Noise Rating
60dBA
Power Connection Type
4 Lead Wires
Product Range
D1G Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate