Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E160-AY47-01
Newark Part No.26H5417
Product RangeG2E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $846.270 |
| 25+ | $805.630 |
Price for:Each
Minimum: 10
Multiple: 1
$8,462.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E160-AY47-01
Newark Part No.26H5417
Product RangeG2E Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size226.8mm
External Depth130mm
Air Flow - CFM214.83CFM
Flow Rate - Metric365m³/h
Flow Rate - Imperial214.83CFM
Air Flow - m3/min6.08m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating280W
Product RangeG2E Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
365m³/h
Air Flow - m3/min
6.08m³/min
Bearing Type
Ball Bearing
Power Rating
280W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
226.8mm
Air Flow - CFM
214.83CFM
Flow Rate - Imperial
214.83CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
G2E Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate