Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR1G220-AB35-52
Newark Part No.17C6805
Product RangeR1G220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $314.050 |
| 25+ | $299.610 |
| 50+ | $285.180 |
Price for:Each
Minimum: 10
Multiple: 1
$3,140.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G220-AB35-52
Newark Part No.17C6805
Product RangeR1G220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth71mm
Air Flow - CFM621CFM
Flow Rate - Metric17.58m³/min
Flow Rate - Imperial621CFM
Air Flow - m3/min17.58m³/min
Noise Rating76dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating106W
Product RangeR1G220 Series
IP Rating-
SVHCLead
Product Overview
The R1G220-AB35-52 is a 24VDC 11-blade Motorized Impeller/EC Centrifugal Fan with a ball bearing and fiberglass-reinforced plastic PA 6.6 impeller. This R1G220 series impeller comes with reverse polarity and locked-rotor protected motor, black coated rotor and the direction of rotation is clockwise seen on rotor. This backward curved single inlet impeller features S1 mode of operation and variable cable exit.
- Tach output
- Motor current limit
- Soft start
- IP42 Protection rating
- Class "B" Installation category
- -40 to 80°C Minimum permissible ambient motor temperature range
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
71mm
Flow Rate - Metric
17.58m³/min
Air Flow - m3/min
17.58m³/min
Bearing Type
Ball Bearing
Power Rating
106W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
220mm
Air Flow - CFM
621CFM
Flow Rate - Imperial
621CFM
Noise Rating
76dBA
Power Connection Type
4 Lead Wires
Product Range
R1G220 Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate