Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRER190-45/18/2TDP
Newark Part No.24R8927
Product RangeRER 190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $359.340 |
| 50+ | $341.580 |
Price for:Each
Minimum: 32
Multiple: 32
$11,498.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER190-45/18/2TDP
Newark Part No.24R8927
Product RangeRER 190 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth69mm
Air Flow - CFM635.7CFM
Flow Rate - Metric180m³/min
Flow Rate - Imperial635.7CFM
Air Flow - m3/min180m³/min
Noise Rating83dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating192W
Product RangeRER 190 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Flow Rate - Metric
180m³/min
Air Flow - m3/min
180m³/min
Bearing Type
Ball Bearing
Power Rating
192W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
190mm
Air Flow - CFM
635.7CFM
Flow Rate - Imperial
635.7CFM
Noise Rating
83dBA
Power Connection Type
Wire Leaded
Product Range
RER 190 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate