Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRER133-41/18/2TDP
Newark Part No.24R8925
Product RangeRER133TD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $247.560 |
Price for:Each
Minimum: 32
Multiple: 1
$7,921.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER133-41/18/2TDP
Newark Part No.24R8925
Product RangeRER133TD Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Flow Rate - Metric9.412m³/min
Air Flow - CFM332CFM
Air Flow - m3/min9.412m³/min
Flow Rate - Imperial332CFM
Noise Rating82dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating87W
Product RangeRER133TD Series
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
91mm
Air Flow - CFM
332CFM
Flow Rate - Imperial
332CFM
Bearing Type
Ball Bearing
Power Rating
87W
IP Rating
IP20
Supply Voltage
48VDC
Fan Frame Size
133mm
Flow Rate - Metric
9.412m³/min
Air Flow - m3/min
9.412m³/min
Noise Rating
82dBA
Power Connection Type
2 Lead Wires
Product Range
RER133TD Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate