Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/12N
Newark Part No.15B4971
Product RangeRG160N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $177.230 |
Price for:Each
Minimum: 24
Multiple: 24
$4,253.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/12N
Newark Part No.15B4971
Product RangeRG160N Series
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM123CFM
Flow Rate - Metric3.48m³/min
Flow Rate - Imperial123CFM
Air Flow - m3/min3.48m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating21W
Product RangeRG160N Series
IP RatingIP20
SVHCLead
Product Overview
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Flow Rate - Metric
3.48m³/min
Air Flow - m3/min
3.48m³/min
Bearing Type
Ball Bearing
Power Rating
21W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
220mm
Air Flow - CFM
123CFM
Flow Rate - Imperial
123CFM
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate