2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  Print Page

                                                                                                  RG90-18/18N

                                                                                                  Fan Blower, RG90DC Series, Radial, 48 VDC, DC, 135 mm, 38 mm, 32.4 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST RG90-18/18N
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoRG90-18/18N
                                                                                                  Newark Part No.86K9764
                                                                                                  Product RangeRG90DC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$94.560
                                                                                                  25+$93.390
                                                                                                  50+$88.120
                                                                                                  100+$86.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 24
                                                                                                  Multiple: 24
                                                                                                  $2,269.44
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoRG90-18/18N
                                                                                                  Newark Part No.86K9764
                                                                                                  Product RangeRG90DC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blower TypeRadial
                                                                                                  Supply Voltage48VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size135mm
                                                                                                  External Depth38mm
                                                                                                  Air Flow - CFM32.4CFM
                                                                                                  Flow Rate - Metric0.91m³/min
                                                                                                  Flow Rate - Imperial32.4CFM
                                                                                                  Air Flow - m3/min0.91m³/min
                                                                                                  Noise Rating55dBA
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Power Rating5.5W
                                                                                                  Product RangeRG90DC Series
                                                                                                  IP Rating-
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Blower Type

                                                                                                  Radial

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Flow Rate - Metric

                                                                                                  0.91m³/min

                                                                                                  Air Flow - m3/min

                                                                                                  0.91m³/min

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Power Rating

                                                                                                  5.5W

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  48VDC

                                                                                                  Fan Frame Size

                                                                                                  135mm

                                                                                                  Air Flow - CFM

                                                                                                  32.4CFM

                                                                                                  Flow Rate - Imperial

                                                                                                  32.4CFM

                                                                                                  Noise Rating

                                                                                                  55dBA

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  Product Range

                                                                                                  RG90DC Series

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG