DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $189.290 5+ $172.890 10+ $156.490 25+ $156.380 50+ $150.380 | Min: 1 / Mult: 1 | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 73CFM | - | 49dBA | 7.2W | 7400rpm | 4 Lead Wires | 600mA | IP68 | IP68 | 2.07m³/min | San Ace 80W 9WL | |||||
Each | 1+ $124.470 5+ $116.250 10+ $108.040 25+ $106.740 50+ $106.690 | Min: 1 / Mult: 1 | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 73CFM | - | 49dBA | 6.72W | 7400rpm | 4 Lead Wires | 280mA | - | - | 2.07m³/min | San Ace 80L | |||||
NMB TECHNOLOGIES | Each | 1+ $35.590 5+ $32.950 10+ $30.320 25+ $28.330 50+ $27.470 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 73CFM | - | 55dB | 6.48W | 7000rpm | 2 Lead Wires | 270mA | - | - | 2.05m³/min | 08025DA Series | ||||
74AJ7152 RoHS | NMB TECHNOLOGIES | Each | 1+ $33.540 5+ $32.370 10+ $31.190 25+ $30.260 50+ $28.690 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 73CFM | - | 55dB | 5.88W | 7000rpm | 2 Lead Wires | 490mA | - | - | 2.05m³/min | 08025DA Series | |||
51AK1644 RoHS | Each | 1+ $42.360 5+ $41.560 10+ $40.740 25+ $39.110 50+ $37.490 More Pricing... | Min: 1 / Mult: 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 73CFM | - | 33dBA | 4W | 1950rpm | 2 Lead Wires | 140mA | IP55 | IP55 | - | OD1238 Series | ||||
Each | 1+ $33.180 5+ $30.420 10+ $27.660 25+ $25.560 50+ $25.550 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 73CFM | - | 48dBA | 7.2W | 7400rpm | 4 Lead Wires | 600mA | - | - | 2.07m³/min | San Ace 80 | |||||
Each | Pricing is unavailable. Please contact customer services. | 12V | 12VDC | Square | DC | 92mm | 25mm | Precision Ball Bearing | 73CFM | 73CFM | 2.067m³/min | 45dBA | 4.6W | 3900rpm | 2 Lead Wires, Locked Rotor | 380mA | - | - | 2.067m³/min | - | ||||||
Each | 1+ $187.720 5+ $172.750 10+ $157.770 25+ $154.080 50+ $150.380 | Min: 1 / Mult: 1 | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 73CFM | - | 49dBA | 6.72W | 7400rpm | 4 Lead Wires | 280mA | IP68 | IP68 | 2.07m³/min | San Ace 80W 9WL | |||||
Each | 1+ $8.960 5+ $8.960 10+ $8.960 25+ $8.960 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 73CFM | 73CFM | - | 33dBA | 3W | 1950rpm | 2 Lead Wires | 240mA | IP55 | - | - | OD1238 Series |