DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.080 5+ $39.630 10+ $37.180 25+ $37.170 50+ $37.170 | Min: 1 / Mult: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 115CFM | - | 48dBA | 8.88W | 3650rpm | 3 Lead Wires, Sensor Output | 370mA | - | - | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ $25.900 5+ $23.810 10+ $21.710 25+ $21.590 50+ $21.450 | Min: 1 / Mult: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 53CFM | - | 40dBA | 4.44W | 4500rpm | 3 Lead Wires | 370mA | - | - | 1.5m³/min | San Ace 80 | |||||
79AK1374 RoHS | SANYO DENKI | Each | 1+ $129.280 5+ $123.890 10+ $118.500 25+ $117.110 50+ $115.920 | Min: 1 / Mult: 1 | 24V | - | - | Square | 140mm | 38mm | - | - | 187CFM | - | 49dBA | 8.9W | 3750rpm | 4 Lead Wires | 370mA | - | - | 5.3m³/min | - | |||
51AK1605 RoHS | Each | 1+ $28.790 5+ $26.800 10+ $24.800 25+ $23.290 50+ $21.920 | Min: 1 / Mult: 1 | 12V | - | - | Square | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | IP55 | - | OD1225 Series | ||||
51AK1607 RoHS | Each | 1+ $33.620 5+ $31.270 10+ $28.930 25+ $27.160 | Min: 1 / Mult: 1 | 12V | - | - | Square | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | - | OD1225 Series | ||||
NMB TECHNOLOGIES | Each | 25+ $54.890 50+ $47.230 100+ $44.580 250+ $37.760 | Min: 40 / Mult: 40 | 48V | 48VDC | DC | Square | 120mm | 38mm | Ball Bearing | 182.5CFM | 182.5CFM | 5.17m³/min | 55.5dBA | 17.8W | 4700rpm | 2 Lead Wires | 370mA | - | - | 5.17m³/min | 4715VL Series | ||||
DELTA ELECTRONICS | Each | 1+ $12.500 5+ $11.400 10+ $10.310 25+ $9.460 50+ $8.840 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 70mm | 15mm | Ball Bearing | 45.45CFM | 45.45CFM | 1.287m³/min | 44dBA | 4.44W | 5200rpm | 3 Lead Wires, Tachometer | 370mA | - | - | 1.287m³/min | AFB Series |