DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.330 | Min: 30 / Mult: 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 3 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series | |||||
Each | 25+ $17.700 50+ $17.230 100+ $16.760 250+ $16.400 | Min: 30 / Mult: 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 2 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series | |||||
Each | 250+ $22.570 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 12mm | 3mm | Vapo Bearing | 0.21CFM | 0.21CFM | 5.95l/min | 28.3dBA | 273mW | 16500rpm | 3 Lead Wires, Locked Rotor | 97mA | IP55 | 0.00595m³/min | - | |||||
Each | 250+ $22.570 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 10mm | 3mm | Vapo Bearing | 0.12CFM | 0.12CFM | 3.43l/min | 21dBA | 273mW | 17000rpm | 3 Lead Wires, Locked Rotor | 96mA | IP55 | 0.00343m³/min | - | |||||
Each | 25+ $16.850 50+ $16.410 100+ $15.960 250+ $15.620 | Min: 30 / Mult: 500 | 5V | - | Square | - | 30mm | 3mm | Vapo Bearing | - | - | - | 36dBA | 360mW | 9500rpm | 3 Lead Wires | 72mA | IP55 | 0.018m³/min | DC Brushless U Series | |||||
Each | 1+ $20.200 | Min: 30 / Mult: 1000 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 12500rpm | 3 Lead Wires | 37mA | IP55 | 0.0065m³/min | DC Brushless U Series | |||||
Each | 25+ $16.850 50+ $16.410 100+ $15.960 | Min: 30 / Mult: 1000 | 3V | - | Square | - | 17mm | 3mm | Vapo Bearing | - | - | - | 32dBA | 100mW | 13000rpm | 3 Lead Wires | 37mA | IP55 | 0.01627m³/min | DC Brushless U Series | |||||
Each | 25+ $16.560 50+ $16.140 100+ $15.690 | Min: 30 / Mult: 500 | 5V | - | Square | - | 30mm | 3mm | Vapo Bearing | - | - | - | 36dBA | 360mW | 9500rpm | 2 Lead Wires | 72mA | IP55 | 0.018m³/min | DC Brushless U Series |