DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AC8480 RoHS | Each | 1+ $30.980 10+ $30.980 50+ $30.980 100+ $30.980 250+ $30.980 | Min: 1 / Mult: 1 | 48V | 48VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP56 | 1.51m³/min | ||||
Each | 1+ $43.650 10+ $41.990 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | 1.51m³/min | |||||
Each | 50+ $40.940 100+ $38.600 250+ $35.600 | Min: 50 / Mult: 50 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 53CFM | 90.1m³/h | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP56 | 1.51m³/min |