DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.500 10+ $10.530 25+ $9.770 50+ $9.220 100+ $8.730 | Min: 1 / Mult: 1 | 5V | - | Square | - | 25mm | 10mm | Sleeve Bearing | - | 1.412CFM | - | 11dBA | 250mW | 6500rpm | 2 Lead Wires | 60mA | - | 0.04m³/min | F251R | |||||
Each | 1+ $11.580 10+ $11.050 25+ $10.390 50+ $10.000 100+ $9.200 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 25mm | 10mm | Sleeve Bearing | - | 1.412CFM | - | 11dBA | 360mW | 6500rpm | 2 Lead Wires | 40mA | - | 0.04m³/min | F251R | |||||
Each | 10+ $31.030 | Min: 40 / Mult: 1 | 12V | 12VDC | Square | DC | 60mm | 15mm | Sintec Bearing | 9.9CFM | 9.9CFM | 16.8m³/h | 11dBA | 300mW | 2250rpm | 3 Lead Wires with Connector | - | IP20 | 0.28m³/min | 612F Series |