DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $22.570 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 12mm | 3mm | Vapo Bearing | 0.21CFM | 0.21CFM | 5.95l/min | 28.3dBA | 273mW | 16500rpm | 3 Lead Wires, Locked Rotor | 97mA | IP55 | 0.00595m³/min | |||||
Each | 250+ $22.570 | Min: 1000 / Mult: 1000 | 3V | 3VDC | Square | DC | 10mm | 3mm | Vapo Bearing | 0.12CFM | 0.12CFM | 3.43l/min | 21dBA | 273mW | 17000rpm | 3 Lead Wires, Locked Rotor | 96mA | IP55 | 0.00343m³/min |