DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.510 5+ $36.490 10+ $33.460 25+ $31.190 50+ $29.680 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | - | 2.381m³/min | PMD | |||||
MULTICOMP PRO | Each | 1+ $18.680 10+ $17.990 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 38mm | Precision Ball Bearing | - | 84.1CFM | - | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | - | - | - | ||||
WAKEFIELD THERMAL | Each | 1+ $15.280 5+ $15.280 10+ $15.280 25+ $15.270 50+ $15.150 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 86.7CFM | 86.7CFM | - | 54dBA | 9.6W | 6800rpm | 2 Lead Wires | 800mA | - | - | DC Series | ||||
Each | 1+ $32.500 5+ $29.540 10+ $26.560 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 100CFM | 100CFM | - | 56dBA | 9.6W | 4500rpm | 2 Lead Wires | 400mA | IP68 | - | OD9238-IP68 Series | |||||
Each | 1+ $28.550 | Min: 10 / Mult: 10 | 24V | - | - | Square | 92mm | 38mm | Ball Bearing | - | 100CFM | - | 56dBA | 9.6W | 4500rpm | 2 Lead Wires | 400mA | IP69K | - | OD9238-IP69K Series | |||||
Each | 100+ $22.840 250+ $20.610 | Min: 112 / Mult: 56 | 48V | 48VDC | DC | Square | 80mm | 38mm | Ball Bearing | 88CFM | 88CFM | 2.49m³/min | 55dBA | 9.6W | 5500rpm | 2 Lead Wires | 200mA | - | 2.49m³/min | AD8038DS Series | |||||
Each | 1+ $19.430 10+ $18.710 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 36mm | 28mm | Precision Ball Bearing | 22.8CFM | 22.8CFM | - | 61.9dBA | 9.6W | 23000rpm | 4 Lead Wires, Locked Rotor | 800mA | - | - | - |