Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No714F
Newark Part No.86K9922
Product Range700F Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.800 |
| 5+ | $47.850 |
| 10+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$48.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No714F
Newark Part No.86K9922
Product Range700F Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial25.9CFM
Flow Rate - Metric44m³/h
Air Flow - CFM25.9CFM
Noise Rating38dBA
Power Rating1.7W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.731m³/min
Product Range700F Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
70mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
44m³/h
Noise Rating
38dBA
Rated Speed
5300rpm
Current Rating
-
Air Flow - m3/min
0.731m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
25.9CFM
Air Flow - CFM
25.9CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
700F Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate