AUB Series DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 1+ $6.200 5+ $6.200 10+ $6.200 25+ $5.770 50+ $5.370 More Pricing... | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 50mm | 20mm | Sleeve Bearing | 20.3CFM | 20.3CFM | 0.575m³/min | 40.5dBA | 2.4W | 7000rpm | 2 Lead Wires | 100mA | 0.575m³/min | AUB Series | ||||
DELTA ELECTRONICS | Each | 50+ $5.400 | Min: 540 / Mult: 135 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Sleeve Bearing | 46.6CFM | 46.6CFM | 1.32m³/min | 39dBA | 3.24W | 3600rpm | 2 Lead Wires | 270mA | 1.32m³/min | AUB Series |