KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  W1G180-AB31-01

                                                                                                  DC Axial Fan, 24 V, Circular, 200 mm, 70 mm, Ball Bearing, 529.7 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST W1G180-AB31-01
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW1G180-AB31-01
                                                                                                  Newark Part No.93C9475
                                                                                                  Product RangeW1G180 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$413.870
                                                                                                  25+$405.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $4,138.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW1G180-AB31-01
                                                                                                  Newark Part No.93C9475
                                                                                                  Product RangeW1G180 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Supply Voltage24VDC
                                                                                                  Fan Frame TypeCircular
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size200mm
                                                                                                  External Depth70mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Flow Rate - Imperial529.7CFM
                                                                                                  Flow Rate - Metric900m³/h
                                                                                                  Air Flow - CFM529.7CFM
                                                                                                  Noise Rating68dBA
                                                                                                  Power Rating93W
                                                                                                  Rated Speed4550rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating4.3A
                                                                                                  IP RatingIP20
                                                                                                  Air Flow - m3/min15m³/min
                                                                                                  Product RangeW1G180 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The W1G180-AB31-01 is a 24VDC Axial Fan with a ball bearing and black PA6.6 plastic impeller. This W1G180 series tube axial DC fan features die-cast aluminum housing, electronically commutated external rotor motor, fully integrated commutation electronics and electronic protection against reverse polarity and locked rotor. The power connection is via leaded wires (+ve refers to red and -ve refers to blue). The rotational direction is counter clock wise direction looking at rotor and the air exhaust over struts.

                                                                                                  • 60° Maximum ambient temperature

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Fan Frame Type

                                                                                                  Circular

                                                                                                  Fan Frame Size

                                                                                                  200mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  900m³/h

                                                                                                  Noise Rating

                                                                                                  68dBA

                                                                                                  Rated Speed

                                                                                                  4550rpm

                                                                                                  Current Rating

                                                                                                  4.3A

                                                                                                  Air Flow - m3/min

                                                                                                  15m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  70mm

                                                                                                  Flow Rate - Imperial

                                                                                                  529.7CFM

                                                                                                  Air Flow - CFM

                                                                                                  529.7CFM

                                                                                                  Power Rating

                                                                                                  93W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Product Range

                                                                                                  W1G180 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate