Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.160 |
Price for:Each
Minimum: 25
Multiple: 1
$1,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No130-1
Newark Part No.10F7991
Technical Datasheet
Fixing TypeSpring Assembly
For Use WithWakefield 130 Series Crossbars
External Length95.3mm
External Width22.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 130-1 is a 2-leave Spring Assembly provides the necessary vertical clearance space. It is manufactured from automotive grade stainless steel with a force indicator gauge.
- 2000lbs (907.2kg) Maximum force
Applications
Thermal Management, Industrial, Automotive
Technical Specifications
Fixing Type
Spring Assembly
External Length
95.3mm
Product Range
-
For Use With
Wakefield 130 Series Crossbars
External Width
22.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate