Peltier Elements - Thermoelectric Modules:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $70.410 25+ $67.160 50+ $64.630 100+ $62.830 250+ $61.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $72.020 5+ $66.190 10+ $64.530 25+ $63.420 50+ $60.810 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $65.940 25+ $62.890 50+ $60.530 100+ $58.830 250+ $57.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $58.470 5+ $54.010 10+ $52.730 25+ $51.890 50+ $49.890 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $55.660 5+ $51.410 10+ $50.200 25+ $49.390 50+ $47.480 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $52.850 5+ $48.810 10+ $47.650 25+ $46.890 50+ $45.080 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped |