Peltier Elements - Thermoelectric Modules:
19 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.600 25+ $42.540 50+ $40.940 100+ $39.800 250+ $38.880 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $38.760 25+ $36.980 50+ $35.580 100+ $34.590 250+ $33.800 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $45.810 25+ $43.710 50+ $42.050 100+ $40.890 250+ $39.950 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $97.200 25+ $92.710 50+ $89.220 100+ $86.730 250+ $84.740 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $61.600 25+ $58.760 50+ $56.540 100+ $54.970 250+ $53.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $38.760 25+ $36.980 50+ $35.580 100+ $34.590 250+ $33.800 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $43.410 25+ $41.410 50+ $39.850 100+ $38.740 250+ $37.850 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
19AM5968 RoHS | MULTICOMP PRO | Each | 1+ $15.560 | Min: 1 / Mult: 1 | - | - | - | 20.7W | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||
19AM5966 RoHS | MULTICOMP PRO | Each | 1+ $14.990 | Min: 1 / Mult: 1 | - | - | - | 9W | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||
19AM5973 RoHS | Each | 1+ $22.220 | Min: 1 / Mult: 1 | - | - | - | 45.2W | 8.2A | 8.8VDC | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | ||||
19AM5969 RoHS | Each | 1+ $15.830 | Min: 1 / Mult: 1 | - | - | - | 15.4W | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | ||||
19AM5967 RoHS | MULTICOMP PRO | Each | 1+ $13.220 | Min: 1 / Mult: 1 | - | - | - | 13.7W | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||
19AM5974 RoHS | Each | 1+ $14.390 | Min: 1 / Mult: 1 | - | - | - | 17.2W | 3.4A | 8.8VDC | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | ||||
19AM5976 RoHS | Each | 1+ $23.970 | Min: 1 / Mult: 1 | - | - | - | 49.6W | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | ||||
19AM5975 RoHS | Each | 1+ $22.620 | Min: 1 / Mult: 1 | - | - | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | ||||
Each | 1+ $45.450 25+ $43.350 50+ $41.730 100+ $40.560 250+ $39.630 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ $26.330 25+ $25.120 50+ $24.170 100+ $23.490 250+ $22.950 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $46.100 25+ $43.970 50+ $42.320 100+ $41.140 250+ $40.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $35.390 25+ $32.860 50+ $30.900 100+ $30.070 250+ $29.220 | Min: 1 / Mult: 1 | - | 1 Stage | - | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |