2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Grease
                                                                                                  Print Page

                                                                                                  100300F00000G

                                                                                                  Thermal Grease / Compound, Hand Held Applicator, 47.5 g, Ultrastick Series

                                                                                                  BOYD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOYD 100300F00000G
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No100300F00000G
                                                                                                  Newark Part No.55M7570
                                                                                                  Product RangeUltrastick Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  378 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$67.200
                                                                                                  10+$63.160
                                                                                                  25+$59.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $67.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BOYD
                                                                                                  ManufacturerBOYD
                                                                                                  Manufacturer Part No100300F00000G
                                                                                                  Newark Part No.55M7570
                                                                                                  Product RangeUltrastick Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dispensing MethodHand Held Applicator
                                                                                                  Volume-
                                                                                                  Weight47.5g
                                                                                                  Product RangeUltrastick Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  100300F00000G is an Ultrastick™ phase-change thermal interface compound. It is a unique phase-change thermal interface material that surpasses grease in thermal performance and long-term stability. This solid, silicone-free, paraffin-based thermal compound changes phase at 60°C, with a concurrent volumetric expansion that fills gaps between the mating surfaces. Ultrastick comes in a convenient applicator bar, allowing for neat, fast application to both heat sink and component surfaces. One cost-effective application leaves a thin, film-like deposit, providing excellent heat transfer and low interface thermal resistance. It features excellent heat transfer properties, consistent at mounting pressures from less than 5psi to more than 200psi.

                                                                                                  • Thermal resistance 20% lower than thermal grease, with significant long-term reliability benefits
                                                                                                  • No run-out, migration, dry-out, or flaking that can occur with typical thermal grease
                                                                                                  • High-temperature (60°C) phase change simplifies storage and handling
                                                                                                  • Electrically nonconductive
                                                                                                  • Easy to use and dry to the touch after application, reducing labor costs
                                                                                                  • Easily removed for rework
                                                                                                  • Opaque white color, -40ºC to +200ºC temperature range
                                                                                                  • 250volts/mil dielectric strength
                                                                                                  • 0.6 max bleed, 0.28 specific gravity
                                                                                                  • 47.5g weight

                                                                                                  Technical Specifications

                                                                                                  Dispensing Method

                                                                                                  Hand Held Applicator

                                                                                                  Weight

                                                                                                  47.5g

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Ultrastick Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG