Crystals:

5,820 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
21M6826

RoHS

Date/Lot Code

Each
1+
$0.057
Min: 1 / Mult: 1
12MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
24T5754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
25+
$1.030
50+
$0.929
100+
$0.891
250+
$0.878
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z Series
-10°C
70°C
60K8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.411
10+
$0.411
25+
$0.411
50+
$0.411
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
06X4661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.875
25+
$0.859
50+
$0.843
100+
$0.812
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
94X0949

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.693
25+
$0.659
50+
$0.647
100+
$0.595
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
40Y2040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.588
25+
$0.558
50+
$0.528
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
94X0897

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.498
25+
$0.457
50+
$0.407
100+
$0.366
More Pricing...
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8.2mm x 3.2mm Dia
-
12.5pF
20ppm
WATCH Series
-10°C
60°C
40Y1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.752
25+
$0.721
50+
$0.689
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
49X9004

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.440
25+
$1.410
50+
$1.380
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
56AC8832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
250+
$0.626
500+
$0.569
1000+
$0.523
5000+
$0.483
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
56AC8846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
250+
$0.626
500+
$0.569
1000+
$0.523
5000+
$0.483
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
51AC8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.190
25+
$1.140
50+
$1.100
100+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.093
10+
$0.093
100+
$0.093
500+
$0.093
1000+
$0.093
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
51AC8113

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.875
6000+
$0.848
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
80AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.986
25+
$0.968
50+
$0.950
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
89AH0802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.627
2000+
$0.601
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
10+
$0.684
25+
$0.653
50+
$0.623
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
89AH0783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.513
2000+
$0.476
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
73AJ0623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.837
2000+
$0.775
4000+
$0.741
6000+
$0.706
Min: 1000 / Mult: 1000
25MHz
SMD, 7mm x 5mm
20ppm
18pF
20ppm
ABMM Series
-40°C
85°C
73AJ0962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.010
6000+
$0.972
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
125°C
73AJ0635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.877
2000+
$0.852
4000+
$0.811
6000+
$0.808
10000+
$0.801
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
73AJ0851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.348
2000+
$0.335
4000+
$0.324
6000+
$0.318
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.472
25+
$0.462
50+
$0.450
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.336
25+
$0.336
50+
$0.336
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
77R1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.405
10+
$0.372
25+
$0.372
50+
$0.372
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
101-125 of 5820 items
of 233 page(s)