Crystals:

5,932 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94X0949

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.637
25+
$0.596
50+
$0.565
100+
$0.555
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
94X0897

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.533
25+
$0.492
50+
$0.441
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.2mm x 3.2mm Dia
-
12.5pF
20ppm
WATCH Series
-10°C
60°C
06X4661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.030
25+
$0.999
50+
$0.972
Min: 1 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
40Y1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
10+
$0.837
25+
$0.806
50+
$0.774
100+
$0.749
More Pricing...
Min: 1 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
49X9004

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.680
25+
$1.630
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
56AC8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
250+
$0.635
500+
$0.577
1000+
$0.530
5000+
$0.490
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
56AC8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
250+
$0.635
500+
$0.577
1000+
$0.530
5000+
$0.490
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
51AC8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.095
10+
$0.095
100+
$0.095
500+
$0.095
1000+
$0.095
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
51AC8113

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.788
6000+
$0.761
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
89AH0802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.754
2000+
$0.728
4000+
$0.708
6000+
$0.702
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
80AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.965
25+
$0.923
50+
$0.879
100+
$0.845
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
10+
$0.598
25+
$0.569
50+
$0.540
100+
$0.510
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
89AH0783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.774
2000+
$0.747
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
73AJ0962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.902
6000+
$0.872
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
125°C
73AJ0623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.915
2000+
$0.883
4000+
$0.863
6000+
$0.842
Min: 1000 / Mult: 1000
25MHz
SMD, 7mm x 5mm
20ppm
18pF
20ppm
ABMM Series
-40°C
85°C
73AJ0635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.873
2000+
$0.869
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
73AJ0851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.314
2000+
$0.301
4000+
$0.290
6000+
$0.284
10000+
$0.281
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.499
25+
$0.476
50+
$0.453
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.336
25+
$0.336
50+
$0.311
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
13J1641

RoHS

Date/Lot Code

Each
1+
$0.138
10+
$0.138
25+
$0.138
50+
$0.138
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
32MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
77R1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
10+
$0.371
25+
$0.371
50+
$0.371
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
78K6923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.465
25+
$0.449
50+
$0.441
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
97K2915

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.320
10+
$1.030
25+
$0.945
50+
$0.860
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2924

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.320
10+
$1.030
25+
$0.945
50+
$0.860
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
101-125 of 5932 items
of 238 page(s)