Crystals:

5,932 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50Y1942

RoHS

Date/Lot Code

FOX ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.370
25+
$0.352
50+
$0.332
100+
$0.315
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
HC49SDLF
-20°C
70°C
49X9018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
40Y2048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.634
25+
$0.607
50+
$0.578
100+
$0.556
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
12.5pF
20ppm
ABS05
-40°C
85°C
56AC8917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
250+
$0.280
500+
$0.255
1000+
$0.234
5000+
$0.217
Min: 5 / Mult: 5
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
72Y6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.690
25+
$2.480
50+
$2.250
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
FC-135R
-40°C
85°C
75Y0322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.459
25+
$0.423
50+
$0.296
100+
$0.251
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
56AC8560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
250+
$0.860
500+
$0.782
1000+
$0.718
5000+
$0.664
Min: 1 / Mult: 1
12MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
-
-20°C
70°C
56AC8794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.858
250+
$0.674
500+
$0.612
1000+
$0.561
5000+
$0.520
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
75Y2850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.410
25+
$0.364
50+
$0.308
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
RH100
-40°C
85°C
51AC8147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.840
25+
$1.740
50+
$1.640
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
51AC8075

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.188
2000+
$0.182
4000+
$0.177
6000+
$0.172
10000+
$0.167
Min: 1000 / Mult: 1000
3.6864MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
45AC5776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.190
25+
$1.140
50+
$1.070
100+
$1.040
250+
$1.000
Min: 10 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
12.5pF
20ppm
9HT12
-40°C
85°C
76Y3466

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.720
25+
$1.560
50+
$1.410
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
56AC8881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.763
250+
$0.598
500+
$0.544
1000+
$0.500
5000+
$0.462
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
89AH0788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.605
2000+
$0.589
4000+
$0.571
6000+
$0.553
10000+
$0.546
Min: 1000 / Mult: 1000
10MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
94AC3707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.706
25+
$0.675
50+
$0.643
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
100ppm
18pF
30ppm
ABM8AIG
-40°C
125°C
34AH0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.499
25+
$0.480
50+
$0.460
100+
$0.436
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
ABM8
-20°C
70°C
34AH0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.380
25+
$1.310
50+
$1.240
100+
$1.180
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
94AC3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.816
10+
$0.716
25+
$0.684
50+
$0.652
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
ABM8AIG
-40°C
125°C
80AH1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
10+
$0.669
25+
$0.640
50+
$0.610
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11AIG Series
-40°C
125°C
34AH0103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.612
Min: 1 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
ABM8
-40°C
85°C
73AJ0937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
10+
$0.488
25+
$0.457
50+
$0.426
100+
$0.398
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
ABM8W Series
-40°C
85°C
73AJ0594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.272
2000+
$0.263
4000+
$0.256
6000+
$0.253
10000+
$0.251
Min: 1000 / Mult: 1000
18.432MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0578

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.523
2000+
$0.504
4000+
$0.491
6000+
$0.487
10000+
$0.484
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.010
6000+
$1.010
12000+
$0.980
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
10ppm
ABS07 Series
-40°C
85°C
176-200 of 5932 items
of 238 page(s)