SMD, 13.5mm x 4.8mm Crystals:

19 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y0322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
Min: 1 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
Min: 5 / Mult: 5
4MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
Min: 5 / Mult: 5
12MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
6MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.354
Min: 5 / Mult: 5
3.579545MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
Min: 5 / Mult: 5
18.432MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.376
Min: 5 / Mult: 5
7.3728MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
24.576MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
16.384MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
9.8304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.354
Min: 5 / Mult: 5
27MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
Min: 5 / Mult: 5
10MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.441
25+
$0.406
50+
$0.281
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
8MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
75Y0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
Min: 5 / Mult: 5
24MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
1-19 of 19 items
of 1 page(s)