SMD, 2.5mm x 2mm Crystals:

396 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24T5754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
25+
$1.030
50+
$0.929
100+
$0.891
250+
$0.878
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z Series
-10°C
70°C
76Y5450

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.680
25+
$1.530
50+
$1.390
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
X22
-40°C
85°C
51AC8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.556
10+
$0.489
25+
$0.469
50+
$0.449
100+
$0.433
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ABM10
-20°C
70°C
88AH6445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.680
25+
$0.625
50+
$0.558
100+
$0.502
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2.5mm x 2mm
15ppm
8pF
10ppm
ILCX18
-40°C
85°C
54W0889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
40Y1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.140
25+
$1.110
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
56AC8737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.434
250+
$0.339
500+
$0.307
1000+
$0.280
5000+
$0.259
Min: 5 / Mult: 5
24.576MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
51AC8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.860
25+
$1.820
50+
$1.770
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
38.4MHz
SMD, 2.5mm x 2mm
20ppm
10pF
-
ABM10
-30°C
85°C
30AC8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
10+
$0.467
25+
$0.460
50+
$0.454
100+
$0.436
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27.12MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
15R1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.170
10+
$3.940
25+
$3.720
50+
$3.450
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
56AC8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
250+
$0.376
500+
$0.341
1000+
$0.312
5000+
$0.288
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
73AJ0640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.388
25+
$0.380
50+
$0.370
100+
$0.343
Min: 1 / Mult: 1
Min: 100 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
56AC8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
250+
$0.376
500+
$0.341
1000+
$0.312
5000+
$0.288
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
94AC3687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.539
10+
$0.454
25+
$0.446
50+
$0.437
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
ABM10AIG
-40°C
125°C
92AH5480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.070
25+
$0.981
50+
$0.876
100+
$0.788
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
73AJ0645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.200
25+
$1.160
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
54W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.180
25+
$1.130
50+
$1.090
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.110
50+
$1.090
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.150
25+
$1.110
50+
$1.060
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
49X9010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10
-20°C
70°C
40Y1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.200
25+
$1.160
50+
$1.110
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.150
25+
$1.120
50+
$1.090
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.050
25+
$1.020
50+
$0.987
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$1.120
25+
$1.080
50+
$1.020
100+
$0.981
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.370
25+
$1.300
50+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10
-20°C
70°C
1-25 of 396 items
of 16 page(s)