SMD, 3.4mm x 2.7mm Crystals:

51 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M6739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
47AC5206

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.951
25+
$0.919
50+
$0.887
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
47AC5155

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.060
25+
$0.969
50+
$0.864
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
47AC5207

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.936
25+
$0.905
50+
$0.873
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
47AC5142

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.732
25+
$0.713
50+
$0.694
100+
$0.648
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
47AC5175

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.951
25+
$0.906
50+
$0.860
100+
$0.739
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
47AC5154

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.693
25+
$0.659
50+
$0.647
100+
$0.595
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
47AC5176

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.020
25+
$0.986
50+
$0.952
100+
$0.929
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
49P5004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
19P2645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
19P2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
94M6730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.620
25+
$1.480
50+
$1.340
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
19P2642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
94M6732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
19P2648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
94M6735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.620
25+
$1.480
50+
$1.340
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
94M6738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.620
25+
$1.480
50+
$1.340
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
94M6737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
Min: 1 / Mult: 1
24MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
19P2643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
15P1425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
Min: 1 / Mult: 1
13MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
19P2644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
49P5005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
94M6736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.620
25+
$1.480
50+
$1.340
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
64AK6998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.390
25+
$1.270
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
64AK7011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.390
25+
$1.270
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
1-25 of 51 items
of 3 page(s)