Through Hole, 10.77mm x 4.34mm Crystals:

16 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76Y3308

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3295

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3298

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3306

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3300

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
70AJ5666

RoHS

Each
1+
$1.040
10+
$0.752
25+
$0.676
50+
$0.598
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
78R5858

RoHS

Each
1+
$1.040
10+
$0.752
25+
$0.676
50+
$0.598
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
23AH9003

RoHS

Each
1+
$1.040
10+
$0.752
25+
$0.676
50+
$0.598
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
76Y3313

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3307

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3297

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3312

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3309

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3296

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3293

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
76Y3305

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$0.741
10+
$0.540
25+
$0.486
50+
$0.431
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
1-16 of 16 items
of 1 page(s)