Through Hole, 10.8mm x 4.5mm Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76Y3325

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3336

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.160
10+
$0.916
25+
$0.846
50+
$0.775
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3338

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3337

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3339

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3335

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.160
10+
$0.916
25+
$0.846
50+
$0.775
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
24.576MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3329

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3332

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3331

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3344

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3343

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3342

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
76Y3326

RoHS

MERCURY UNITED ELECTRONICS
Each
1+
$1.170
10+
$0.925
25+
$0.854
50+
$0.783
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 10.8mm x 4.5mm
50ppm
18pF
30ppm
H49
-40°C
85°C
1-13 of 13 items
of 1 page(s)