13.225625MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AM0600

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.609
25+
$0.559
50+
$0.499
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
13.225625MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
QT49 Series
-20°C
70°C
30AM0616

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.634
25+
$0.582
50+
$0.520
100+
$0.467
More Pricing...
Min: 5 / Mult: 5
13.225625MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
05W6201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
Min: 1000 / Mult: 1000
13.225625MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
AB Series
-40°C
85°C
76AK6584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.738
10+
$0.670
25+
$0.618
50+
$0.556
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
13.225625MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
76AK6583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.738
10+
$0.670
25+
$0.618
50+
$0.556
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
13.225625MHz
SMD, 12.7mm x 4.8mm
30ppm
12pF
30ppm
QT49S Series
-20°C
70°C
76AK6439

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.507
25+
$0.459
50+
$0.412
100+
$0.361
More Pricing...
Min: 5 / Mult: 5
13.225625MHz
Through Hole, 11.5mm x 5mm
30ppm
12pF
30ppm
QT49 Series
-20°C
70°C
1-6 of 6 items
of 1 page(s)