19.2MHz Crystals:

53 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AC8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
250+
$0.639
500+
$0.579
1000+
$0.530
5000+
$0.489
Min: 1 / Mult: 1
19.2MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
56AC8830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
250+
$0.639
500+
$0.579
1000+
$0.530
5000+
$0.489
Min: 1 / Mult: 1
19.2MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
56AC8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
250+
$0.376
500+
$0.341
1000+
$0.312
5000+
$0.288
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
73AJ0640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.388
25+
$0.380
50+
$0.370
100+
$0.343
Min: 1 / Mult: 1
Min: 100 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
56AC8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
250+
$0.376
500+
$0.341
1000+
$0.312
5000+
$0.288
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
54W0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.060
25+
$1.060
50+
$1.050
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
40Y1961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.150
25+
$1.120
50+
$1.090
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
56AC8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
250+
$0.282
500+
$0.256
1000+
$0.234
5000+
$0.216
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
51AC8143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.386
25+
$0.380
50+
$0.372
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-10°C
60°C
56AC8722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
250+
$0.376
500+
$0.341
1000+
$0.312
5000+
$0.288
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
MP SJK 7E Series
-20°C
70°C
56AC8937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
250+
$0.282
500+
$0.256
1000+
$0.234
5000+
$0.216
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
51AC8123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.869
10+
$0.635
25+
$0.630
50+
$0.624
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
19.2MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
250+
$0.282
500+
$0.256
1000+
$0.234
5000+
$0.216
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
92AH5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.070
25+
$0.981
50+
$0.876
100+
$0.788
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
19P2643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
88AH6194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.403
25+
$0.356
50+
$0.299
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 13.2mm x 5mm
50ppm
18pF
30ppm
D Series
-40°C
85°C
73AJ0781

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.520
2000+
$0.513
4000+
$0.510
6000+
$0.507
10000+
$0.500
Min: 1000 / Mult: 1000
19.2MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B Series
-10°C
60°C
73AJ0639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.773
6000+
$0.765
Min: 3000 / Mult: 3000
19.2MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
73AJ0641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.295
2000+
$0.288
4000+
$0.278
6000+
$0.268
10000+
$0.266
Min: 1000 / Mult: 1000
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
18AM6387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.591
25+
$0.562
50+
$0.533
100+
$0.447
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-20°C
70°C
13AM4909

RoHS

Date/Lot Code

Each
1+
$0.665
10+
$0.591
25+
$0.562
50+
$0.533
100+
$0.447
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
QT252S Series
-20°C
70°C
13AM4907

RoHS

Date/Lot Code

Each
1+
$0.665
10+
$0.591
25+
$0.562
50+
$0.533
100+
$0.447
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
12AM1876

RoHS

Date/Lot Code

Each
1+
$0.447
10+
$0.399
25+
$0.380
50+
$0.361
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
30ppm
8pF
30ppm
QT325S Series
-40°C
85°C
12AM1884

RoHS

Date/Lot Code

Each
1+
$0.456
10+
$0.409
25+
$0.389
50+
$0.370
100+
$0.337
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
QT325S Series
-40°C
85°C
13AM4906

RoHS

Date/Lot Code

Each
1+
$0.665
10+
$0.591
25+
$0.562
50+
$0.533
100+
$0.447
More Pricing...
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-20°C
70°C
1-25 of 53 items
of 3 page(s)