4.096MHz Crystals:

12 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y3967

RoHS

Date/Lot Code

Each
1+
$0.766
10+
$0.659
25+
$0.630
50+
$0.601
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
4.096MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
79AK3334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.511
25+
$0.492
50+
$0.472
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
4.096MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
61AK1934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.322
25+
$0.303
50+
$0.283
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
4.096MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
59K8198

RoHS

Each
1000+
$0.307
2500+
$0.289
Min: 1000 / Mult: 1000
4.096MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
18M8538

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.096MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
67P3810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.243
Min: 1000 / Mult: 1000
4.096MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
85Y0040

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.994
10+
$0.738
25+
$0.668
50+
$0.599
100+
$0.525
More Pricing...
Min: 1 / Mult: 1
4.096MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
76AK6526

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.507
25+
$0.459
50+
$0.412
100+
$0.361
More Pricing...
Min: 5 / Mult: 5
4.096MHz
Through Hole, 11.5mm x 5mm
30ppm
20pF
30ppm
QT49 Series
-20°C
70°C
76AK6720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.370
25+
$0.354
50+
$0.339
100+
$0.291
More Pricing...
Min: 5 / Mult: 5
4.096MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
76AK6525

RoHS

Date/Lot Code

Each
1+
$0.436
10+
$0.394
25+
$0.377
50+
$0.359
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
4.096MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
QT49 Series
-20°C
70°C
76AK6722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.445
25+
$0.424
50+
$0.411
100+
$0.397
More Pricing...
Min: 5 / Mult: 5
4.096MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
76AK6721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.738
10+
$0.670
25+
$0.618
50+
$0.556
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
4.096MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
1-12 of 12 items
of 1 page(s)