150ppm Crystals:

24 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.716
25+
$0.697
50+
$0.678
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
05W6190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.861
10+
$0.739
25+
$0.709
50+
$0.680
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.300
25+
$1.240
50+
$1.190
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.548
2000+
$0.535
4000+
$0.523
6000+
$0.510
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
79AK8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.723
25+
$0.696
50+
$0.668
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.916
10+
$0.723
25+
$0.681
50+
$0.641
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.775
25+
$0.748
50+
$0.720
100+
$0.710
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.723
25+
$0.681
50+
$0.641
100+
$0.602
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.792
25+
$0.731
50+
$0.668
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
79AK8945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.755
25+
$0.712
50+
$0.668
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
54AK5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.927
10+
$0.787
25+
$0.774
50+
$0.761
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
18pF
30ppm
ECX-53Q Series
-40°C
150°C
54AK5962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.816
25+
$0.801
50+
$0.786
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
ECX-53Q Series
-40°C
125°C
54AK5963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.816
25+
$0.801
50+
$0.786
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
ECX-53Q Series
-40°C
150°C
61AK1846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
10+
$0.723
25+
$0.681
50+
$0.671
100+
$0.667
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
ECX-53Q Series
-40°C
150°C
05W6188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.757
25+
$0.722
50+
$0.686
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
05W6320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.725
Min: 1000 / Mult: 1000
10MHz
SMD, 8mm x 4.5mm
150ppm
8pF
30ppm
AX Series
-40°C
85°C
05W6198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
Min: 1000 / Mult: 1000
10MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AB Series
-40°C
125°C
05W6203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
Min: 1000 / Mult: 1000
13.56MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AB Series
-40°C
125°C
05W6235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
Min: 3000 / Mult: 3000
18.08MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
30ppm
AM Series
-40°C
125°C
05W6210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
Min: 1000 / Mult: 1000
19.68MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AB Series
-40°C
125°C
05W6233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.622
Min: 3000 / Mult: 3000
16MHz
SMD, 3.2mm x 2.5mm
150ppm
12pF
30ppm
AM Series
-40°C
125°C
05W6207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.685
Min: 1000 / Mult: 1000
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AB Series
-40°C
125°C
05W6204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
Min: 1000 / Mult: 1000
14.31818MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AB Series
-40°C
125°C
69AK8450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.723
25+
$0.702
50+
$0.684
100+
$0.671
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
ECX-53Q Series
-40°C
125°C
1-24 of 24 items
of 1 page(s)