45ppm Crystals:

8 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1240

RoHS

Each
1+
$4.500
10+
$4.290
25+
$4.070
50+
$3.830
100+
$3.680
More Pricing...
Min: 1 / Mult: 1
40kHz
Cylinder Radial, 8mm x 3mm Dia
45ppm
12.5pF
60ppm
-
-10°C
70°C
62AK6072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.364
6000+
$0.357
12000+
$0.348
Min: 3000 / Mult: 3000
20MHz
SMD, 2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
47AK1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.420
25+
$0.404
50+
$0.387
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
40kHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
47AK1809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.500
25+
$0.477
50+
$0.455
100+
$0.446
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
47AK1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.432
25+
$0.414
50+
$0.396
100+
$0.381
More Pricing...
Min: 5 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
47AK1810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.500
25+
$0.477
50+
$0.455
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
62AK6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.594
10+
$0.516
25+
$0.492
50+
$0.469
100+
$0.451
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
86AK6587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.522
10+
$0.458
25+
$0.440
50+
$0.422
100+
$0.405
More Pricing...
Min: 1 / Mult: 1
40kHz
SMD, 2mm x 1.6mm
45ppm
10pF
15ppm
XRCGE Series
-40°C
125°C
1-8 of 8 items
of 1 page(s)