Crystals & Oscillators:

10,685 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(10,685)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
56AC8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
250+
$0.635
500+
$0.577
1000+
$0.530
5000+
$0.490
Min: 1 / Mult: 1
25MHz
10ppm
51AC8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
Min: 1 / Mult: 1
8MHz
20ppm
98Y8689

RoHS

Each
1+
$2.560
10+
$2.350
25+
$2.130
50+
$2.090
100+
$2.050
Min: 1 / Mult: 1
100MHz
10ppm
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.095
10+
$0.095
100+
$0.095
500+
$0.095
1000+
$0.095
More Pricing...
Min: 1 / Mult: 1
12MHz
10ppm
51AC8113

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.788
6000+
$0.761
Min: 3000 / Mult: 3000
24MHz
20ppm
73AC8312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.670
10+
$7.220
25+
$6.810
50+
$6.260
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
24MHz
20ppm
56AC8687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
100+
$1.150
250+
$1.050
500+
$0.968
1000+
$0.909
Min: 1 / Mult: 1
36MHz
25ppm
51AC8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.550
10+
$3.960
25+
$3.780
50+
$3.590
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
80AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.965
25+
$0.923
50+
$0.879
100+
$0.845
More Pricing...
Min: 1 / Mult: 1
8MHz
50ppm
66AH7746

RoHS

Each
1+
$2.600
10+
$2.600
25+
$2.600
50+
$2.600
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
89AH0802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.754
2000+
$0.728
4000+
$0.708
6000+
$0.702
Min: 1000 / Mult: 1000
27MHz
30ppm
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
10+
$0.598
25+
$0.569
50+
$0.540
100+
$0.510
More Pricing...
Min: 5 / Mult: 5
12MHz
50ppm
66AH7748

RoHS

Each
1+
$4.800
10+
$4.170
25+
$3.980
50+
$3.780
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
200MHz
25ppm
89AH0827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$3.800
25+
$3.490
50+
$3.170
Min: 1 / Mult: 1
8MHz
10ppm
92AH3809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.130
10+
$15.120
25+
$14.360
Min: 1 / Mult: 1
100MHz
-
42AH2281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.110
25+
$2.010
50+
$1.910
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
200MHz
25ppm
89AH0783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.774
2000+
$0.747
Min: 1000 / Mult: 1000
25MHz
50ppm
88AH6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.440
25+
$3.170
50+
$2.880
100+
$2.580
More Pricing...
Min: 5 / Mult: 5
32.768kHz
22ppm
89AH0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.020
25+
$1.910
50+
$1.810
Min: 1 / Mult: 1
16MHz
50ppm
66AH7727

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.070
100+
$1.820
500+
$1.650
1000+
$1.580
More Pricing...
Min: 1 / Mult: 1
100MHz
50ppm
73AJ0623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.915
2000+
$0.883
4000+
$0.863
6000+
$0.842
Min: 1000 / Mult: 1000
25MHz
20ppm
85AJ6621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.820
25+
$1.800
50+
$1.760
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
80MHz
25ppm
73AJ1577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$3.770
25+
$3.570
50+
$3.350
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
73AJ0962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.902
6000+
$0.872
Min: 3000 / Mult: 3000
32.768kHz
-
82AJ0359

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.640
Min: 5 / Mult: 5
100MHz
-
176-200 of 10685 items
of 428 page(s)