Need more?
| Quantity | Price |
|---|---|
| 1+ | $109.260 |
Product Information
Product Overview
KITXMCLEDDALI20RGBTOBO1 is a XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies and it can be extended with for example DALI/DMX or radar.
- Easy configurable for various light engines and any input voltage (within operating conditions)
- Wide DC input voltage range
- Simple I2C interface
- DALI and DMX interface
- Fast prototyping of 3 channels RGB LED lighting
- Flicker-free light thanks to high-speed pulse density modulation
- Easy to use dynamic dimming and color control
- Small size thanks to high-frequency current control (high power density)
- Suitable for LED lighting, home appliances and building automation applications
Technical Specifications
Infineon
Cortex-M0
XMC1302
XMC1000
-
ARM
RGB LED Lighting Shield
Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit
Eval Board XMC1302
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate