2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  DPP201G000

                                                                                                  Grove System Board, TSYS01, Digital Temperature Sensor, -40°C to 125°C, I²C

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY DPP201G000
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoDPP201G000
                                                                                                  Newark Part No.03AC1335
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$27.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $137.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoDPP201G000
                                                                                                  Newark Part No.03AC1335
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeDigital Temperature Sensor Board
                                                                                                  For Use WithGrove System compatible expansion ports configurable for I2C communication
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The DPP201G000 from Sensor Solutions - TE Connectivity is a MEAS TSYS01 digital temperature sensor for grove system. The TSYS01 provides the necessary hardware to interface the TSYS01 digital temperature sensor to any system that utilizes grove compatible expansion ports configurable for I²C communication. The TSYS01 sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS01 has a low power stand-by mode for power-sensitive applications.

                                                                                                  • Measures temperature from -40°C to 125°C
                                                                                                  • Very low power consumption
                                                                                                  • 0.1°C of -5°C to 50°C accuracy, 0.5°C of -40°C to 125°C accuracy
                                                                                                  • Time constant is 4seconds typical in air
                                                                                                  • Fast conversion time of 8.22ms typical
                                                                                                  • 4-pin grove compatible connector
                                                                                                  • 24/16bit resolution for temperature
                                                                                                  • Parameters stored on chip
                                                                                                  • Dimension of 20.6mm x 20.6mm

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Digital Temperature Sensor Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Grove System compatible expansion ports configurable for I2C communication

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.