• 3D Printing Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Analog Development Kit Accessories
                      Print Page

                      SCC2230-E02-PCB

                      Sensor Board, SCC2230-E02 Accelerometer and Gyroscope Sensor

                      MURATA SCC2230-E02-PCB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoSCC2230-E02-PCB
                      Newark Part No.29AK7030
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$97.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $97.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoSCC2230-E02-PCB
                      Newark Part No.29AK7030
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSensor Board
                      For Use WithMurata MEMS Evaluation Boards
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      SCC2230-E02-PCB is a SCC2230-E02 sensor board. SCC2230-E02 sensor combine high performance angular rate and accelerometer sensor component. It consists of Z-axis angular rate sensor and three axis accelerometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in one mixed signal ASIC that provides angular rate and acceleration output via flexible SPI digital interface. Sensor elements and ASIC are packaged to 24 pin premolded plastic housing that guarantees reliable operation over product's lifetime. The SCC2230-E02 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature, humidity and vibration. The component has several advanced self diagnostics features, is suitable for SMD mounting.

                      • ±125°/s Z-axis angular rate measurement range
                      • ±2g 3-axis acceleration measurement (XYZ) range
                      • Operating range from −40°C to +125°C
                      • 3.0V to 3.6V supply voltage
                      • SPI digital interface
                      • Extensive self diagnostics features
                      • 0.59inch x 0.33inch x 0.16inch (l x w x h) size

                      Technical Specifications

                      Accessory Type

                      Sensor Board

                      Product Range

                      -

                      For Use With

                      Murata MEMS Evaluation Boards

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate